
869-22-004-00-011101 | |
|---|---|
DigiKey Part Number | 54-869-22-004-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 869-22-004-00-011101 |
Description | SOLDERCUP TERMINATION SPRING-LOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 23 | 7,05000 € | 162,15 € |
| 115 | 6,29322 € | 723,72 € |
| 506 | 5,66893 € | 2.868,48 € |
| 1.012 | 5,39868 € | 5.463,46 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |






