



868-22-005-00-011101 | |
|---|---|
DigiKey Part Number | ED10454-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-005-00-011101 |
Description | CONN SPRING PISTON 5POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 14 | 9,72071 € | 136,09 € |
| 28 | 9,25714 € | 259,20 € |
| 56 | 8,81518 € | 493,65 € |
| 112 | 8,39438 € | 940,17 € |
| 252 | 7,92786 € | 1.997,82 € |
| 504 | 7,54986 € | 3.805,13 € |
| 1.008 | 7,19002 € | 7.247,54 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |






