



868-22-002-00-011101 | |
|---|---|
DigiKey Part Number | ED10451-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-002-00-011101 |
Description | CONN SPRING PISTON 2POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 23 | 4,93043 € | 113,40 € |
| 46 | 4,69500 € | 215,97 € |
| 69 | 4,56246 € | 314,81 € |
| 115 | 4,40096 € | 506,11 € |
| 253 | 4,16285 € | 1.053,20 € |
| 506 | 3,96427 € | 2.005,92 € |
| 1.012 | 3,77524 € | 3.820,54 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |







