867-22-005-70-501011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

867-22-005-70-501011

DigiKey Part Number
54-867-22-005-70-501011-ND
Manufacturer
Manufacturer Product Number
867-22-005-70-501011
Description
SPRING-LOADED CRIMPED WIRE CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,44000 €20,44 €
1017,37200 €173,72 €
2516,28400 €407,10 €
5015,50680 €775,34 €
10014,76710 €1.476,71 €
25013,84360 €3.460,90 €
50013,18372 €6.591,86 €
Manufacturers Standard Package
Unit Price without VAT:20,44000 €
Unit Price with VAT:24,32360 €