
857-10-010-30-051000 | |
|---|---|
DigiKey Part Number | 857-10-010-30-051000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-010-30-051000 |
Description | CONN SPRING TARGET 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 857-10-010-30-051000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 4,68474 € | 356,04 € |
| Unit Price without VAT: | 4,68474 € |
|---|---|
| Unit Price with VAT: | 5,57484 € |



