
857-10-006-10-003000 | |
|---|---|
DigiKey Part Number | 54-857-10-006-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-006-10-003000 |
Description | .050" PITCH DOUBLE ROW SOLDERCUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 5,27200 € | 52,72 € |
| 25 | 4,94160 € | 123,54 € |
| 50 | 4,70560 € | 235,28 € |
| 100 | 4,48100 € | 448,10 € |
| 250 | 4,20044 € | 1.050,11 € |
| 500 | 4,00008 € | 2.000,04 € |
| 1.000 | 3,80937 € | 3.809,37 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |


