
856-10-020-30-051000 | |
---|---|
DigiKey Part Number | ED90494-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-020-30-051000 |
Description | CONN SPRING TARGET 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,83000 € | 7,83 € |
20 | 6,33550 € | 126,71 € |
40 | 6,03325 € | 241,33 € |
60 | 5,86300 € | 351,78 € |
100 | 5,65550 € | 565,55 € |
260 | 5,28688 € | 1.374,59 € |
500 | 5,04870 € | 2.524,35 € |
1.000 | 4,80799 € | 4.807,99 € |
Unit Price without VAT: | 7,83000 € |
---|---|
Unit Price with VAT: | 9,31770 € |