
856-10-010-40-001000 | |
---|---|
DigiKey Part Number | ED1497-ND |
Manufacturer | Mill-Max Manufacturing Corp. |
Manufacturer Product Number | 856-10-010-40-001000 |
Description | CONN SPRING TARGET 10POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,93000 € | 8,93 € |
10 | 7,58800 € | 75,88 € |
40 | 6,88025 € | 275,21 € |
80 | 6,55163 € | 524,13 € |
120 | 6,36700 € | 764,04 € |
280 | 5,99771 € | 1.679,36 € |
520 | 5,74158 € | 2.985,62 € |
1.000 | 5,48298 € | 5.482,98 € |
Unit Price without VAT: | 8,93000 € |
---|---|
Unit Price with VAT: | 10,62670 € |