
856-10-009-20-002000 | |
---|---|
DigiKey Part Number | 856-10-009-20-002000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-009-20-002000 |
Description | CONN SPRING TARGET 9POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 9 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,79000 € | 16,79 € |
10 | 14,26500 € | 142,65 € |
44 | 12,84864 € | 565,34 € |
88 | 12,23568 € | 1.076,74 € |
132 | 11,89083 € | 1.569,59 € |
264 | 11,32390 € | 2.989,51 € |
528 | 10,78405 € | 5.693,98 € |
Unit Price without VAT: | 16,79000 € |
---|---|
Unit Price with VAT: | 19,98010 € |