
856-10-006-20-001000 | |
---|---|
DigiKey Part Number | 856-10-006-20-001000-ND |
Manufacturer | Mill-Max Manufacturing Corp. |
Manufacturer Product Number | 856-10-006-20-001000 |
Description | CONN SPRING TARGET 6POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,13000 € | 21,13 € |
10 | 17,95400 € | 179,54 € |
25 | 16,82960 € | 420,74 € |
65 | 15,73292 € | 1.022,64 € |
130 | 14,98262 € | 1.947,74 € |
260 | 14,26819 € | 3.709,73 € |
520 | 13,58817 € | 7.065,85 € |
Unit Price without VAT: | 21,13000 € |
---|---|
Unit Price with VAT: | 25,14470 € |