
856-10-004-30-002000 | |
---|---|
DigiKey Part Number | 856-10-004-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-004-30-002000 |
Description | CONN SPRING TARGET 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,00000 € | 14,00 € |
10 | 11,90100 € | 119,01 € |
25 | 11,15520 € | 278,88 € |
Unit Price without VAT: | 14,00000 € |
---|---|
Unit Price with VAT: | 16,66000 € |