
856-10-004-20-001000 | |
---|---|
DigiKey Part Number | ED1489-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-004-20-001000 |
Description | CONN SPRING TARGET 4POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,62000 € | 9,62 € |
10 | 8,16900 € | 81,69 € |
25 | 7,65680 € | 191,42 € |
95 | 6,96842 € | 662,00 € |
190 | 6,63600 € | 1.260,84 € |
285 | 6,44898 € | 1.837,96 € |
570 | 6,14146 € | 3.500,63 € |
1.045 | 5,88465 € | 6.149,46 € |
Unit Price without VAT: | 9,62000 € |
---|---|
Unit Price with VAT: | 11,44780 € |