
856-10-003-40-001000 | |
---|---|
DigiKey Part Number | ED1494-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-003-40-001000 |
Description | CONN SPRING TARGET 3POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,98000 € | 9,98 € |
10 | 8,47400 € | 84,74 € |
25 | 7,94360 € | 198,59 € |
50 | 7,56420 € | 378,21 € |
124 | 7,09484 € | 879,76 € |
372 | 6,56599 € | 2.442,55 € |
620 | 6,33381 € | 3.926,96 € |
1.116 | 6,07685 € | 6.781,76 € |
Unit Price without VAT: | 9,98000 € |
---|---|
Unit Price with VAT: | 11,87620 € |