
856-10-003-20-001000 | |
---|---|
DigiKey Part Number | ED1488-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-003-20-001000 |
Description | CONN SPRING TARGET 3POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,15000 € | 9,15 € |
10 | 7,78000 € | 77,80 € |
25 | 7,29240 € | 182,31 € |
50 | 6,94420 € | 347,21 € |
124 | 6,51323 € | 807,64 € |
372 | 6,02772 € | 2.242,31 € |
620 | 5,81455 € | 3.605,02 € |
1.116 | 5,57862 € | 6.225,74 € |
Unit Price without VAT: | 9,15000 € |
---|---|
Unit Price with VAT: | 10,88850 € |