
856-10-002-40-002000 | |
|---|---|
DigiKey Part Number | 856-10-002-40-002000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-002-40-002000 |
Description | CONN SPRING TARGET 2POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,57780 € | 678,89 € |
| Unit Price without VAT: | 13,57780 € |
|---|---|
| Unit Price with VAT: | 16,15758 € |

