
856-10-002-40-001000 | |
---|---|
DigiKey Part Number | ED1493-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-002-40-001000 |
Description | CONN SPRING TARGET 2POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,74000 € | 7,74 € |
10 | 6,57800 € | 65,78 € |
25 | 6,16560 € | 154,14 € |
50 | 5,87120 € | 293,56 € |
100 | 5,59090 € | 559,09 € |
250 | 5,24104 € | 1.310,26 € |
500 | 4,99104 € | 2.495,52 € |
1.000 | 4,75308 € | 4.753,08 € |
Unit Price without VAT: | 7,74000 € |
---|---|
Unit Price with VAT: | 9,21060 € |