
856-10-002-10-003000 | |
|---|---|
DigiKey Part Number | 54-856-10-002-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-002-10-003000 |
Description | .050" PITCH SINGLE ROW SOLDERCUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,50700 € | 15,07 € |
| 25 | 1,44280 € | 36,07 € |
| 50 | 1,41060 € | 70,53 € |
| 100 | 1,34640 € | 134,64 € |
| 250 | 1,21824 € | 304,56 € |
| 500 | 1,12204 € | 561,02 € |
| 1.000 | 0,96175 € | 961,75 € |
| 2.500 | 0,89763 € | 2.244,08 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |



