
855-22-010-30-041101 | |
|---|---|
DigiKey Part Number | 54-855-22-010-30-041101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-010-30-041101 |
Description | .050" PITCH DOUBLE ROW, SPRING-L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,34100 € | 73,41 € |
| 25 | 6,88160 € | 172,04 € |
| 77 | 6,35623 € | 489,43 € |
| 154 | 6,05299 € | 932,16 € |
| 308 | 5,76422 € | 1.775,38 € |
| 539 | 5,54126 € | 2.986,74 € |
| 1.001 | 5,30469 € | 5.309,99 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |



