
855-22-010-30-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-010-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-010-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,07500 € | 70,75 € |
| 25 | 6,63200 € | 165,80 € |
| 77 | 6,12558 € | 471,67 € |
| 154 | 5,83325 € | 898,32 € |
| 308 | 5,55497 € | 1.710,93 € |
| 539 | 5,34009 € | 2.878,31 € |
| 1.001 | 5,11212 € | 5.117,23 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |


