
854-22-004-20-041101 | |
---|---|
DigiKey Part Number | 54-854-22-004-20-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-20-041101 |
Description | .050" PITCH RIGHT ANGLE, SPRING- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,04000 € | 5,04 € |
10 | 4,27600 € | 42,76 € |
25 | 4,00840 € | 100,21 € |
95 | 3,64768 € | 346,53 € |
190 | 3,47363 € | 659,99 € |
285 | 3,37568 € | 962,07 € |
570 | 3,21467 € | 1.832,36 € |
1.045 | 3,08021 € | 3.218,82 € |
2.565 | 2,89132 € | 7.416,24 € |
Unit Price without VAT: | 5,04000 € |
---|---|
Unit Price with VAT: | 5,99760 € |