
839-22-010-10-001101 | |
|---|---|
DigiKey Part Number | 54-839-22-010-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-010-10-001101 |
Description | 3 MM STOKE, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 9,00700 € | 90,07 € |
| 40 | 8,16750 € | 326,70 € |
| 80 | 7,77788 € | 622,23 € |
| 120 | 7,55858 € | 907,03 € |
| 280 | 7,12018 € | 1.993,65 € |
| 520 | 6,81619 € | 3.544,42 € |
| 1.000 | 6,50925 € | 6.509,25 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |



