
839-22-006-10-001101 | |
|---|---|
DigiKey Part Number | 54-839-22-006-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-006-10-001101 |
Description | 3 MM STOKE, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,22800 € | 62,28 € |
| 25 | 5,83720 € | 145,93 € |
| 66 | 5,45076 € | 359,75 € |
| 132 | 5,19053 € | 685,15 € |
| 264 | 4,94288 € | 1.304,92 € |
| 528 | 4,70714 € | 2.485,37 € |
| 1.056 | 4,48272 € | 4.733,75 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |











