
838-22-020-30-002101 | |
|---|---|
DigiKey Part Number | 54-838-22-020-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-020-30-002101 |
Description | LOW PROFILE, 2MM PITCH, DOUBLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 11,29900 € | 112,99 € |
| 25 | 10,59120 € | 264,78 € |
| 50 | 10,08580 € | 504,29 € |
| 100 | 9,60450 € | 960,45 € |
| 250 | 9,00368 € | 2.250,92 € |
| 500 | 8,57438 € | 4.287,19 € |
| 1.000 | 8,16572 € | 8.165,72 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

