
838-22-008-30-002101 | |
|---|---|
DigiKey Part Number | 54-838-22-008-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-008-30-002101 |
Description | LOW PROFILE, 2MM PITCH, DOUBLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35000 € | 53,50 € |
| 25 | 5,01480 € | 125,37 € |
| 64 | 4,69281 € | 300,34 € |
| 128 | 4,46883 € | 572,01 € |
| 256 | 4,25563 € | 1.089,44 € |
| 512 | 4,05262 € | 2.074,94 € |
| 1.024 | 3,85938 € | 3.952,01 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

