
837-22-003-10-001101 | |
|---|---|
DigiKey Part Number | 54-837-22-003-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-003-10-001101 |
Description | 3 MM STOKE, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16500 € | 31,65 € |
| 25 | 2,96640 € | 74,16 € |
| 67 | 2,76672 € | 185,37 € |
| 134 | 2,63463 € | 353,04 € |
| 268 | 2,50884 € | 672,37 € |
| 536 | 2,38910 € | 1.280,56 € |
| 1.005 | 2,28553 € | 2.296,96 € |
| 2.546 | 2,14060 € | 5.449,97 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |




