
836-22-010-30-002101 | |
|---|---|
DigiKey Part Number | 54-836-22-010-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-010-30-002101 |
Description | LOW PROFILE, 2MM PITCH, SINGLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,29600 € | 62,96 € |
| 26 | 5,88500 € | 153,01 € |
| 52 | 5,60404 € | 291,41 € |
| 104 | 5,33654 € | 555,00 € |
| 260 | 5,00250 € | 1.300,65 € |
| 520 | 4,76392 € | 2.477,24 € |
| 1.014 | 4,54488 € | 4.608,51 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

