
836-22-005-30-002101 | |
|---|---|
DigiKey Part Number | 54-836-22-005-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-005-30-002101 |
Description | LOW PROFILE, 2MM PITCH, SINGLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,87200 € | 38,72 € |
| 25 | 3,62920 € | 90,73 € |
| 51 | 3,45118 € | 176,01 € |
| 102 | 3,28637 € | 335,21 € |
| 255 | 3,08063 € | 785,56 € |
| 510 | 2,93365 € | 1.496,16 € |
| 1.020 | 2,79374 € | 2.849,61 € |
| 2.550 | 2,61902 € | 6.678,50 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

