
836-22-004-30-002101 | |
|---|---|
DigiKey Part Number | 54-836-22-004-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-004-30-002101 |
Description | LOW PROFILE, 2MM PITCH, SINGLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,83600 € | 28,36 € |
| 25 | 2,65800 € | 66,45 € |
| 64 | 2,48734 € | 159,19 € |
| 128 | 2,36859 € | 303,18 € |
| 256 | 2,25547 € | 577,40 € |
| 512 | 2,14783 € | 1.099,69 € |
| 1.024 | 2,04537 € | 2.094,46 € |
| 2.560 | 1,91745 € | 4.908,67 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

