
836-22-003-30-002101 | |
|---|---|
DigiKey Part Number | 54-836-22-003-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-003-30-002101 |
Description | LOW PROFILE, 2MM PITCH, SINGLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,22000 € | 22,20 € |
| 25 | 2,08000 € | 52,00 € |
| 85 | 1,90788 € | 162,17 € |
| 170 | 1,81676 € | 308,85 € |
| 255 | 1,76549 € | 450,20 € |
| 510 | 1,68125 € | 857,44 € |
| 1.020 | 1,60103 € | 1.633,05 € |
| 2.550 | 1,50088 € | 3.827,24 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

