830-10-xxx-10-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
830-10-xxx-10-001000
830-10-050-10-001000
830-10-050-10-001000

830-10-050-10-001000

DigiKey Part Number
ED9050-ND
Manufacturer
Manufacturer Product Number
830-10-050-10-001000
Description
CONN HEADER VERT 50POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.154" (3.91mm)
Contact Length - Post
0.164" (4.17mm)
Overall Contact Length
0.475" (12.07mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,91000 €9,91 €
108,42000 €84,20 €
1007,15690 €715,69 €
5006,38912 €3.194,56 €
1.0006,08455 €6.084,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €