



827-22-006-10-001101 | |
|---|---|
DigiKey Part Number | ED10665-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-006-10-001101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,94000 € | 49,40 € |
| 25 | 4,62960 € | 115,74 € |
| 67 | 4,31821 € | 289,32 € |
| 134 | 4,11209 € | 551,02 € |
| 268 | 3,91590 € | 1.049,46 € |
| 536 | 3,72910 € | 1.998,80 € |
| 1.005 | 3,56747 € | 3.585,31 € |
| 2.546 | 3,34128 € | 8.506,90 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


