
825-22-009-10-001101 | |
|---|---|
DigiKey Part Number | 825-22-009-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-009-10-001101 |
Description | CONN SPRING PISTON 9POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,63000 € | 19,63 € |
| 22 | 15,78500 € | 347,27 € |
| 44 | 15,03182 € | 661,40 € |
| 66 | 14,60803 € | 964,13 € |
| 110 | 14,09118 € | 1.550,03 € |
| 264 | 13,24803 € | 3.497,48 € |
| 506 | 12,65441 € | 6.403,13 € |
| Unit Price without VAT: | 19,63000 € |
|---|---|
| Unit Price with VAT: | 23,35970 € |


