



823-22-010-10-002101 | |
|---|---|
DigiKey Part Number | ED8177-10-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-010-10-002101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 5,12300 € | 51,23 € |
| 40 | 4,64500 € | 185,80 € |
| 80 | 4,42325 € | 353,86 € |
| 120 | 4,29850 € | 515,82 € |
| 280 | 4,04907 € | 1.133,74 € |
| 520 | 3,87615 € | 2.015,60 € |
| 1.000 | 3,70152 € | 3.701,52 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |






