
821-22-004-10-001101 | |
|---|---|
DigiKey Part Number | ED8198-04-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-004-10-001101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41400 € | 24,14 € |
| 25 | 2,26240 € | 56,56 € |
| 50 | 2,15420 € | 107,71 € |
| 100 | 2,05140 € | 205,14 € |
| 250 | 1,92292 € | 480,73 € |
| 500 | 1,83112 € | 915,56 € |
| 1.000 | 1,74375 € | 1.743,75 € |
| 2.500 | 1,63468 € | 4.086,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |





