
816-22-059-10-005101 | |
|---|---|
DigiKey Part Number | 816-22-059-10-005101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-059-10-005101 |
Description | CONN SPRING PISTON 59POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,01160 € | 2.650,58 € |
| Unit Price without VAT: | 53,01160 € |
|---|---|
| Unit Price with VAT: | 63,08380 € |

