



816-22-006-10-004101 | |
|---|---|
DigiKey Part Number | ED10684-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-006-10-004101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 5,39300 € | 53,93 € |
| 34 | 4,94618 € | 168,17 € |
| 68 | 4,71015 € | 320,29 € |
| 102 | 4,57725 € | 466,88 € |
| 272 | 4,27129 € | 1.161,79 € |
| 510 | 4,08610 € | 2.083,91 € |
| 1.020 | 3,89126 € | 3.969,09 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |


