
811-22-059-30-052101 | |
|---|---|
DigiKey Part Number | 54-811-22-059-30-052101-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-059-30-052101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 59 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,74940 € | 1.687,47 € |
| Unit Price without VAT: | 33,74940 € |
|---|---|
| Unit Price with VAT: | 40,16179 € |

