
811-22-059-30-040101 | |
|---|---|
DigiKey Part Number | 54-811-22-059-30-040101-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-059-30-040101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,80420 € | 1.590,21 € |
| Unit Price without VAT: | 31,80420 € |
|---|---|
| Unit Price with VAT: | 37,84700 € |

