
805-10-018-00-006000 | |
|---|---|
DigiKey Part Number | ED10965-ND |
Manufacturer | |
Manufacturer Product Number | 805-10-018-00-006000 |
Description | CONN SPRING TARGET 18POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,73800 € | 47,38 € |
| 30 | 4,38433 € | 131,53 € |
| 60 | 4,17517 € | 250,51 € |
| 120 | 3,97575 € | 477,09 € |
| 270 | 3,75474 € | 1.013,78 € |
| 510 | 3,59006 € | 1.830,93 € |
| 1.020 | 3,41884 € | 3.487,22 € |
| 2.520 | 3,20774 € | 8.083,50 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |



