
802-10-004-10-007000 | |
---|---|
DigiKey Part Number | ED1446-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-004-10-007000 |
Description | CONN HDR STRIP SOLDER 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,17000 € | 5,17 € |
64 | 3,85422 € | 246,67 € |
128 | 3,67023 € | 469,79 € |
512 | 3,32834 € | 1.704,11 € |
1.024 | 3,16961 € | 3.245,68 € |
Unit Price without VAT: | 5,17000 € |
---|---|
Unit Price with VAT: | 6,15230 € |