800-90-020-10-002000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 720
Unit Price: 0,83000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,53114 €
Datasheet

Similar


Preci-Dip
In Stock: 353
Unit Price: 4,66000 €
Datasheet

Similar


Preci-Dip
In Stock: 386
Unit Price: 2,49000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,58433 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,74075 €

Similar


Amphenol CS (FCI)
In Stock: 1.185
Unit Price: 1,36000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 625
Unit Price: 1,11000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.186
Unit Price: 0,82000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.237
Unit Price: 1,11000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,67400 €
Datasheet

Similar


Samtec Inc.
In Stock: 3
Unit Price: 2,04000 €
Datasheet
800-90-0xx-10-002000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-90-020-10-002000

DigiKey Part Number
80090-02010002000-ND
Manufacturer
Manufacturer Product Number
800-90-020-10-002000
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.385" (9.77mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5011,08300 €554,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,08300 €
Unit Price with VAT:13,18877 €