
800-10-059-10-007000 | |
|---|---|
DigiKey Part Number | 54-800-10-059-10-007000-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-059-10-007000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 59 Position Header Strip Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,71040 € | 1.235,52 € |
| Unit Price without VAT: | 24,71040 € |
|---|---|
| Unit Price with VAT: | 29,40538 € |

