800-10-003-10-007000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-003-10-007000

DigiKey Part Number
ED1429-ND
Manufacturer
Manufacturer Product Number
800-10-003-10-007000
Description
CONN HDR STRIP SOLDER 3POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
800-10-003-10-007000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,27000 €7,27 €
685,39868 €367,11 €
1365,14103 €699,18 €
5444,66224 €2.536,26 €
1.0204,46018 €4.549,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,27000 €
Unit Price with VAT:8,65130 €