7982-1-15-20-75-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7982-1-15-20-75-14-11-0

DigiKey Part Number
54-7982-1-15-20-75-14-11-0-ND
Manufacturer
Manufacturer Product Number
7982-1-15-20-75-14-11-0
Description
SPRING-LOADED PIN WITH A STANDAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.204" (5.18mm)
Recommended Working Height
0.176" (4.46mm)
Minimum Working Height
0.148" (3.76mm)
Pad Layout Dimension
Circular - 0.083" (2.11mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
6.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.370
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97600 €9,76 €
250,91520 €22,88 €
500,87140 €43,57 €
1000,82970 €82,97 €
2500,77764 €194,41 €
5000,74052 €370,26 €
1.0000,70516 €705,16 €
3.0000,65258 €1.957,74 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €