
7705-0-18-15-28-27-10-0 | |
|---|---|
DigiKey Part Number | 54-7705-0-18-15-28-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 7705-0-18-15-28-27-10-0 |
Description | SOLDER CUP RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.052" (1.07mm ~ 1.32mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.375" (9.53mm) | |
Accepts Pin Diameter | 0.042" ~ 0.052" (1.07mm ~ 1.32mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,74880 € | 18,72 € |
| 50 | 0,71280 € | 35,64 € |
| 100 | 0,67880 € | 67,88 € |
| 250 | 0,63624 € | 159,06 € |
| 500 | 0,60584 € | 302,92 € |
| 1.000 | 0,57691 € | 576,91 € |
| 3.000 | 0,53388 € | 1.601,64 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


