7310-0-01-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7310-0-01-15-00-00-08-0

DigiKey Part Number
ED11438-ND
Manufacturer
Manufacturer Product Number
7310-0-01-15-00-00-08-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.315" (8.00mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
0.156" (3.96mm)
Tail Diameter
0.040" (1.02mm)
Socket Depth
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.651
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89300 €8,93 €
250,83680 €20,92 €
500,79680 €39,84 €
1000,75870 €75,87 €
2500,71116 €177,79 €
5000,67720 €338,60 €
1.0000,64486 €644,86 €
3.0000,59677 €1.790,31 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €