7305-0-15-80-47-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7305-0-15-80-47-27-10-0

DigiKey Part Number
ED11437-ND
Manufacturer
Manufacturer Product Number
7305-0-15-80-47-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.060" (1.52mm)
Flange Diameter
0.077" (1.96mm)
Tail Diameter
-
Socket Depth
0.105" (2.67mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
101,01400 €10,14 €
250,95000 €23,75 €
500,90460 €45,23 €
1000,86140 €86,14 €
2500,80740 €201,85 €
5000,76884 €384,42 €
1.0000,73215 €732,15 €
3.0000,67756 €2.032,68 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €