
6800-0-15-15-34-27-04-0 | |
|---|---|
DigiKey Part Number | ED1117-ND |
Manufacturer | |
Manufacturer Product Number | 6800-0-15-15-34-27-04-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.800" (20.32mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.080" (2.03mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.300" (7.62mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,74080 € | 37,04 € |
| 100 | 0,70540 € | 70,54 € |
| 250 | 0,66116 € | 165,29 € |
| 500 | 0,62956 € | 314,78 € |
| 1.000 | 0,59951 € | 599,51 € |
| 2.500 | 0,56198 € | 1.404,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




