
6116-0-18-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | 54-6116-0-18-15-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 6116-0-18-15-47-27-10-0 |
Description | SOLDER-CUP RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Solder Cup Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63920 € | 15,98 € |
| 50 | 0,60860 € | 30,43 € |
| 100 | 0,57950 € | 57,95 € |
| 250 | 0,54308 € | 135,77 € |
| 500 | 0,51714 € | 258,57 € |
| 1.000 | 0,49246 € | 492,46 € |
| 3.000 | 0,45573 € | 1.367,19 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


