
5987-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5987-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5987-0-00-15-00-00-03-0 |
Description | .025" DIAMETER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | - | |
Length - Overall | 0.315" (8.00mm) | |
Flange Diameter | 0.041" (1.04mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,28736 € | 71,84 € |
| 500 | 0,27362 € | 136,81 € |
| 1.000 | 0,26055 € | 260,55 € |
| 2.500 | 0,24423 € | 610,58 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








